Photo Not Available
EVM-1ESX30BE3 2.2 kOhms 0.2W, 1/5W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Product Overview
Digi-Key Part Number EVM-1ESX30BE3-ND
Copy   EVM-1ESX30BE3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-1ESX30BE3

Copy   EVM-1ESX30BE3
Description TRIMMER 2.2K OHM 0.2W TOP ADJ
Copy   TRIMMER 2.2K OHM 0.2W TOP ADJ
Detailed Description

2.2 kOhms 0.2W, 1/5W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   2.2 kOhms 0.2W, 1/5W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets EVM-1D,E,U Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance 2.2 kOhms
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Surface Mount
Size / Dimension Rectangular - 0.165" x 0.150" Face x 0.055" H (4.20mm x 3.80mm x 1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

00:41:49 2/21/2019