Photo Not Available
EVM-1ESX30BC5 150 kOhms 0.2W, 1/5W Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Product Overview
Digi-Key Part Number EVM-1ESX30BC5-ND
Copy   EVM-1ESX30BC5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EVM-1ESX30BC5

Copy   EVM-1ESX30BC5
Description TRIMMER 150K OHM 0.2W TOP ADJ
Copy   TRIMMER 150K OHM 0.2W TOP ADJ
Detailed Description

150 kOhms 0.2W, 1/5W Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy   150 kOhms 0.2W, 1/5W   Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Documents & Media
Datasheets EVM-1D,E,U Series
PCN Obsolescence/ EOL EVM Series 03/Mar/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVM
Part Status Obsolete
Resistance 150 kOhms
Power (Watts) 0.2W, 1/5W
Tolerance ±25%
Temperature Coefficient ±250ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

06:58:42 9/24/2018