Add To Favorites
Product Overview
Digi-Key Part Number PCD1396CT-ND
Copy   PCD1396CT-ND
Quantity Available 1,538
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETQ-P6F2R5BFA

Copy   ETQ-P6F2R5BFA
Description FIXED IND 2.45UH 12A 4.92 MOHM
Copy   FIXED IND 2.45UH 12A 4.92 MOHM
Detailed Description

2.45µH Shielded Inductor 12A 4.92 mOhm Max 2-SMD, J-Lead

Copy   2.45µH Shielded  Inductor 12A 4.92 mOhm Max 2-SMD, J-Lead
Documents & Media
Datasheets ETQ-P6F Series, PCC-D126F (N6B)
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL ETQ-P Series 27/Nov/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-D126F (N6B)
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type -
Material - Core Ferrite
Inductance 2.45µH
Tolerance ±20%
Current Rating 12A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 4.92 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.224" (5.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1396CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.51700 $25.17
100 1.76220 $176.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1396TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13104

08:45:49 9/21/2018