Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.10600 $21.06
100 1.47440 $147.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P17071CT-ND
Copy   P17071CT-ND
Quantity Available 1,584
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETQ-P5MR68YLC

Copy   ETQ-P5MR68YLC
Description FIXED IND 680NH 31.5A 1.93 MOHM
Copy   FIXED IND 680NH 31.5A 1.93 MOHM
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

680nH Shielded Inductor 31.5A 1.93 mOhm Max 2-SMD, J-Lead

Copy   680nH Shielded  Inductor 31.5A 1.93 mOhm Max 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M1050ML
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Metal Composite
Inductance 680nH
Tolerance ±20%
Current Rating 31.5A
Current - Saturation 42A
Shielding Shielded
DC Resistance (DCR) 1.93 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • ETQ-KIT - Panasonic Electronic Components | ETQ-KIT-ND DigiKey Electronics
  • ETQ-KIT
  • Panasonic Electronic Components
  • ETQ-P POWER CHOKE KIT
  • Unit Price $37.76000
  • ETQ-KIT-ND
Additional Resources
Standard Package ? 1
Other Names P17071CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17071TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.03786
  • Digi-Reel® ? : P17071DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,584 - Immediate
  • Unit Price: Digi-Reel®

23:23:14 1/21/2019