Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.60700 $16.07
100 1.16210 $116.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCD2461DKR-ND
Copy   PCD2461DKR-ND
Quantity Available 12,231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETQ-P5M220YFC

Copy   ETQ-P5M220YFC
Description FIXED IND 22UH 6.2A 50 MOHM SMD
Copy   FIXED IND 22UH 6.2A 50 MOHM SMD
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

22µH Shielded Inductor 6.2A 50mOhm Max 2-SMD, J-Lead

Copy   22µH Shielded  Inductor 6.2A 50mOhm Max 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M1054M
Packaging ? Digi-Reel® ?
Part Status Active
Type -
Material - Core Metal Composite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 6.2A
Current - Saturation 8.8A
Shielding Shielded
DC Resistance (DCR) 50mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm)
Height - Seated (Max) 0.213" (5.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD2461DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2461TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.77400
  • Cut Tape (CT) ? : PCD2461CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,231 - Immediate
  • Unit Price: $1.73000

23:10:34 6/26/2019