Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.59400 $15.94
100 1.15260 $115.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P17070DKR-ND
Copy   P17070DKR-ND
Quantity Available 5,900
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETQ-P5M101YGK

Copy   ETQ-P5M101YGK
Description FIXED IND 100UH 2.1A 333 MOHM
Copy   FIXED IND 100UH 2.1A 333 MOHM
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

100µH Shielded Inductor 2.1A 333mOhm Max 2-SMD, J-Lead

Copy   100µH Shielded  Inductor 2.1A 333mOhm Max 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0850M
Packaging ? Digi-Reel® ?
Part Status Active
Type -
Material - Core Metal Composite
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 2.1A
Current - Saturation 3A
Shielding Shielded
DC Resistance (DCR) 333mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.335" L x 0.315" W (8.50mm x 8.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names P17070DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17070TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $0.76770
  • Cut Tape (CT) ? : P17070CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: $1.72000

14:51:33 6/25/2019