Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.00200 $30.02
100 1.96460 $196.46
500 1.74636 $873.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCD1638DKR-ND
Copy   PCD1638DKR-ND
Quantity Available 2,264
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETQ-P4LR56WFC

Copy   ETQ-P4LR56WFC
Description FIXED IND 560NH 21A 1.56 MOHM
Copy   FIXED IND 560NH 21A 1.56 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

560nH Shielded Inductor 21A 1.56mOhm 2-SMD, J-Lead

Copy   560nH Shielded  Inductor 21A 1.56mOhm 2-SMD, J-Lead
Documents & Media
Datasheets ETQ-P4L Series, PCC-M1040L (MC)
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog PCC Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M104L (MC)
Packaging ? Digi-Reel® ?
Part Status Active
Type -
Material - Core Metal Composite
Inductance 560nH
Tolerance ±20%
Current Rating (Amps) 21A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.56mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCD1638DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1638TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.47111
  • Cut Tape (CT) ? : PCD1638CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,264 - Immediate
  • Unit Price: $3.27000

19:46:44 7/17/2019