Add To Favorites
Photo Not Available
ETQ-P3MR68YFN 680nH Shielded Inductor 12A 6.9 mOhm Max 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.48000 $14.80
100 1.07020 $107.02
500 0.81972 $409.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCD2435CT-ND
Copy   PCD2435CT-ND
Quantity Available 4,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETQ-P3MR68YFN

Copy   ETQ-P3MR68YFN
Description FIXED IND 680NH 12A 6.9 MOHM SMD
Copy   FIXED IND 680NH 12A 6.9 MOHM SMD
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

680nH Shielded Inductor 12A 6.9 mOhm Max 2-SMD, J-Lead

Copy   680nH Shielded  Inductor 12A 6.9 mOhm Max 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0630M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Metal Composite
Inductance 680nH
Tolerance ±20%
Current Rating 12A
Current - Saturation 24A
Shielding Shielded
DC Resistance (DCR) 6.9 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • ETQ-KIT - Panasonic Electronic Components | ETQ-KIT-ND DigiKey Electronics
  • ETQ-KIT
  • Panasonic Electronic Components
  • ETQ-P POWER CHOKE KIT
  • Unit Price $13.30000
  • ETQ-KIT-ND
Additional Resources
Standard Package ? 1
Other Names PCD2435CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2435TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.63360
  • Digi-Reel® ? : PCD2435DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,860 - Immediate
  • Unit Price: Digi-Reel®

10:00:57 12/10/2018