Add To Favorites
ETQ-P3M6R8KVP 6.8µH Shielded Inductor 3.5A 72.27mOhm Max 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.99200 $9.92
100 0.71750 $71.75
500 0.54960 $274.80
1,000 0.48853 $488.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P19756DKR-ND
Copy   P19756DKR-ND
Quantity Available 6,812
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETQ-P3M6R8KVP

Copy   ETQ-P3M6R8KVP
Description FIXED IND 6.8UH 3.5A 72.27 MOHM
Copy   FIXED IND 6.8UH 3.5A 72.27 MOHM
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

6.8µH Shielded Inductor 3.5A 72.27mOhm Max 2-SMD, J-Lead

Copy   6.8µH Shielded  Inductor 3.5A 72.27mOhm Max 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0530M
Packaging ? Digi-Reel® ?
Part Status Active
Type -
Material - Core Metal Composite
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 3.5A
Current - Saturation 6.1A
Shielding Shielded
DC Resistance (DCR) 72.27mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19756DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19756TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.42480
  • Cut Tape (CT) ? : P19756CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,812 - Immediate
  • Unit Price: $1.07000

00:15:36 6/16/2019