Add To Favorites
ETQ-P3M100KVN 10µH Shielded Inductor 3.6A 78.1mOhm Max 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 1.03000 $10.30
100 0.74460 $74.46
500 0.57030 $285.15
1,000 0.50693 $506.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P19764DKR-ND
Copy   P19764DKR-ND
Quantity Available 4,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETQ-P3M100KVN

Copy   ETQ-P3M100KVN
Description FIXED IND 10UH 3.6A 78.1 MOHM
Copy   FIXED IND 10UH 3.6A 78.1 MOHM
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

10µH Shielded Inductor 3.6A 78.1mOhm Max 2-SMD, J-Lead

Copy   10µH Shielded  Inductor 3.6A 78.1mOhm Max 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0630M-LP
Packaging ? Digi-Reel® ?
Part Status Active
Type -
Material - Core Metal Composite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 3.6A
Current - Saturation 6.1A
Shielding Shielded
DC Resistance (DCR) 78.1mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19764DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19764TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.44080
  • Cut Tape (CT) ? : P19764CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,890 - Immediate
  • Unit Price: $1.11000

02:16:54 6/20/2019