Add To Favorites
ETQ-P3LR24CFM 240nH Shielded Inductor 22A 1.12mOhm 2-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.59000 $5.59
10 5.12700 $51.27
100 3.35610 $335.61
500 2.98320 $1,491.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P17074CT-ND
Copy   P17074CT-ND
Quantity Available 2,893
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ETQ-P3LR24CFM

Copy   ETQ-P3LR24CFM
Description FIXED IND 240NH 22A 1.12 MOHM
Copy   FIXED IND 240NH 22A 1.12 MOHM
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

240nH Shielded Inductor 22A 1.12mOhm 2-SMD, J-Lead

Copy   240nH Shielded  Inductor 22A 1.12mOhm 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0730L
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Metal Composite
Inductance 240nH
Tolerance ±20%
Current Rating (Amps) 22A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.12mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.343" L x 0.276" W (8.70mm x 7.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P17074CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17074TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $2.43195
  • Digi-Reel® ? : P17074DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,893 - Immediate
  • Unit Price: Digi-Reel®

11:51:52 6/18/2019