Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 10-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number PCD1634CT-ND
Quantity Available 382
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P1H0R6BFA

Description FIXED IND 600NH 26A 0.9 MOHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

600nH Shielded Wirewound Inductor 26A 0.9 mOhm Max Nonstandard, 4 Lead

Documents & Media
Datasheets ETQ-P1H Series Datasheet
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL ETQ-P Series 27/Nov/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-D126H (NX3)
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Wirewound
Material - Core Ferrite
Inductance 600nH
Tolerance ±25%
Current Rating 26A
Shielding Shielded
DC Resistance (DCR) 0.9 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard, 4 Lead
Supplier Device Package -
Size / Dimension 0.512" L x 0.508" W (13.00mm x 12.90mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names *ETQ-P1H0R6BFA
*ETQP1H0R6BFA
PCD1634CT

12:51:37 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.47900 $34.79
100 2.27700 $227.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1634TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.65000
Send Feedback