Add To Favorites
ESE-11MH3T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.50900 $5.09
25 0.49040 $12.26
50 0.47160 $23.58
100 0.45280 $45.28
250 0.36860 $92.15
500 0.34054 $170.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P122531CT-ND
Copy   P122531CT-ND
Quantity Available 1,499
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESE-11MH3T

Copy   ESE-11MH3T
Description SWITCH DETECTOR SPST-NO 10MA 5V
Copy   SWITCH DETECTOR SPST-NO 10MA 5V
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ESE-11 Series Datasheet
Product Training Modules Detector Switches
Environmental Information Detector Switches Cert of Compliance
Mfg CAD Models ESE11 Series.stp
Online Catalog ESE11 Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ESE11
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 10mA (DC)
Voltage Rating - DC 5V
Actuator Type Overtravel Plunger
Mounting Type Surface Mount, Right Angle
Termination Style Gull Wing
Ingress Protection -
Features -
Operating Force 35gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 70°C
Operating Position 0.146" (3.7mm)
Electrical Life 50,000 Cycles
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P122531CT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P15878S-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,742 - Immediate
  • Unit Price: $0.76000
  • Tape & Reel (TR) ? : P122531TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.30107
  • Digi-Reel® ? : P122531DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,499 - Immediate
  • Unit Price: Digi-Reel®

21:08:39 11/13/2018