Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.42700 $14.27
25 1.28920 $32.23
100 1.12800 $112.80
250 0.98988 $247.47
500 0.87478 $437.39
1,000 0.69062 $690.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P680ZFCT-ND
Copy   P680ZFCT-ND
Quantity Available 3,968
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERZ-CF2MK680

Copy   ERZ-CF2MK680
Description VARISTOR 68V 50A 2SMD JLEAD
Copy   VARISTOR 68V 50A 2SMD JLEAD
Detailed Description

68V 50A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy   68V 50A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Documents & Media
Datasheets VF, CF, SF Series
PCN Obsolescence/ EOL ERZ-(C,S)F Series 05/Nov/2010
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZNR®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Maximum AC Volts 40V
Maximum DC Volts 56V
Varistor Voltage (Min) 61V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 75V
Current - Surge 50A
Energy 1.2J
Number of Circuits 1
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERZ-CF1MK680
ERZCF1MK680
P680ZF
P680ZFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P680ZFTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.62580
  • Digi-Reel® ? : P680ZFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,968 - Immediate
  • Unit Price: Digi-Reel®

16:17:04 11/16/2018