Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P221ZFCT-ND
Copy   P221ZFCT-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERZ-CF2MK221

Copy   ERZ-CF2MK221
Description VARISTOR 220V 200A 2SMD JLEAD
Copy   VARISTOR 220V 200A 2SMD JLEAD
Detailed Description

220V 200A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy   220V 200A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Documents & Media
Datasheets VF, CF, SF Series
PCN Obsolescence/ EOL ERZ-(C,S)F Series 05/Nov/2010
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZNR®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Maximum AC Volts 140V
Maximum DC Volts 180V
Varistor Voltage (Min) 198V
Varistor Voltage (Typ) 220V
Varistor Voltage (Max) 242V
Current - Surge 200A
Energy 4.5J
Number of Circuits 1
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P7342CT-ND ERZ-VF2M221 Panasonic Electronic Components Cut Tape (CT) ? 8,861 - Immediate
$1.59000 1
Additional Resources
Standard Package ? 1
Other Names ERZ-CF1MK221
ERZCF1MK221
P221ZF
P221ZFCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P221ZFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 7 - Immediate
  • Unit Price: Digi-Reel®

16:16:01 11/20/2018