Add To Favorites
Product Overview
Digi-Key Part Number P101ZFCT-ND
Copy   P101ZFCT-ND
Quantity Available 5,745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERZ-CF2MK101

Copy   ERZ-CF2MK101
Description VARISTOR 100V 200A 2SMD JLEAD
Copy   VARISTOR 100V 200A 2SMD JLEAD
Detailed Description

100V 200A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy   100V 200A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Documents & Media
Datasheets VF, CF, SF Series
PCN Obsolescence/ EOL ERZ-(C,S)F Series 05/Nov/2010
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZNR®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Maximum AC Volts 60V
Maximum DC Volts 85V
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Current - Surge 200A
Energy 2.0J
Number of Circuits 1
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERZ-CF1MK101
ERZCF1MK101
P101ZF
P101ZFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.42700 $14.27
25 1.28920 $32.23
100 1.12800 $112.80
250 0.98988 $247.47
500 0.87478 $437.39
1,000 0.69062 $690.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P101ZFTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.62580
  • Digi-Reel® ? : P101ZFDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,745 - Immediate
  • Unit Price: Digi-Reel®

06:06:51 9/25/2018