Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.11700 $21.17
25 1.89000 $47.25
100 1.70100 $170.10
250 1.51200 $378.00
500 1.32300 $661.50
1,000 1.09620 $1,096.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P7102-ND
Copy   P7102-ND
Quantity Available 1,082
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERZ-C20DK621U

Copy   ERZ-C20DK621U
Description VARISTOR 620V 6.5KA DISC 20MM
Copy   VARISTOR 620V 6.5KA DISC 20MM
Detailed Description

620V 6.5kA Varistor 1 Circuit Through Hole Disc 20mm

Copy   620V 6.5kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Bulk ?
Part Status Obsolete
Maximum AC Volts 385V
Maximum DC Volts 505V
Varistor Voltage (Typ) 620V
Current - Surge 6.5kA
Energy -
Number of Circuits 1
Capacitance @ Frequency 900pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P7278-ND ERZ-V20D621 Panasonic Electronic Components Bulk ? 1,107 - Immediate
$3.08000 1 Not applicable
Additional Resources
Standard Package ? 50
Other Names ERZ-C20DK621
ERZC20DK621
ERZC20DK621U
P7102

03:12:00 1/19/2019