Add To Favorites
ERX-5SJ1R5 1.5 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26231 $262.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ERX-5SJ1R5-ND
Copy   ERX-5SJ1R5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERX-5SJ1R5

Copy   ERX-5SJ1R5
Description RES 1.5 OHM 5W 5% AXIAL
Copy   RES 1.5 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.5 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Film

Copy   1.5 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Documents & Media
Datasheets ERX, ERG Series
HTML Datasheet ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERX
Packaging ? Bulk ?
Part Status Active
Resistance 1.5 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.315" Dia x 0.945" L (8.00mm x 24.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names ERX5SJ1R5
Q5006484A

00:21:49 1/21/2019