Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.15200 $11.52
25 1.05920 $26.48
50 0.96640 $48.32
100 0.83630 $83.63
250 0.70620 $176.55
500 0.59470 $297.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PRX2W.15CT-ND
Copy   PRX2W.15CT-ND
Quantity Available 3,419
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERX-2HZJR15H

Copy   ERX-2HZJR15H
Description RES 0.15 OHM 5% 2W J BEND
Copy   RES 0.15 OHM 5% 2W J BEND
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

150 mOhms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film

Copy   150 mOhms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Documents & Media
Datasheets ERGxH, ERXxH Series
Online Catalog ERX Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 150 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.472" L x 0.252" W (12.00mm x 6.40mm)
Height - Seated (Max) 0.236" (6.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PRX2W.15CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX2W.15TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.44941
  • Digi-Reel® ? : PRX2W.15DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,419 - Immediate
  • Unit Price: Digi-Reel®

23:32:35 12/18/2018