Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.39400 $13.94
25 1.29240 $32.31
50 1.21660 $60.83
100 1.06440 $106.44
250 0.91240 $228.10
500 0.76032 $380.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PRX2W.022CT-ND
Copy   PRX2W.022CT-ND
Quantity Available 2,474
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERX-2HQJ22MH

Copy   ERX-2HQJ22MH
Description RES 0.022 OHM 5% 2W J BEND
Copy   RES 0.022 OHM 5% 2W J BEND
Detailed Description

22 mOhms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film

Copy   22 mOhms ±5% 2W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Documents & Media
Datasheets ERGxH, ERXxH Series
Online Catalog ERX Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22 mOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±1000ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.472" L x 0.252" W (12.00mm x 6.40mm)
Height - Seated (Max) 0.236" (6.00mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PRX2W.022CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX2W.022TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.61286
  • Digi-Reel® ? : PRX2W.022DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,474 - Immediate
  • Unit Price: Digi-Reel®

12:14:26 10/16/2018