Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.46700 $14.67
25 1.34840 $33.71
50 1.23000 $61.50
100 1.06450 $106.45
250 0.89892 $224.73
500 0.75698 $378.49
1,000 0.62924 $629.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PRX1W.068CT-ND
Copy   PRX1W.068CT-ND
Quantity Available 4,510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERX-1HQJ68MH

Copy   ERX-1HQJ68MH
Description RES 0.068 OHM 5% 1W J BEND
Copy   RES 0.068 OHM 5% 1W J BEND
Detailed Description

68 mOhms ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film

Copy   68 mOhms ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film
Documents & Media
Datasheets ERGxH, ERXxH Series
Online Catalog ERX Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 68 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±500ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.220" W (9.00mm x 5.60mm)
Height - Seated (Max) 0.205" (5.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PRX1W.068CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX1W.068TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.55913
  • Digi-Reel® ? : PRX1W.068DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,510 - Immediate
  • Unit Price: Digi-Reel®

21:38:50 10/20/2018