Add To Favorites
Product Overview
Digi-Key Part Number PRX1W.033CT-ND
Quantity Available 5,209
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1HQJ33MH

Description RES 0.033 OHM 5% 1W J BEND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33 mOhms ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film

Documents & Media
Datasheets ERGxH, ERXxH Series
Online Catalog ERX Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 33 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±1000ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.220" W (9.00mm x 5.60mm)
Height - Seated (Max) 0.205" (5.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRX1W.033CT

18:07:53 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.34900 $13.49
25 1.24040 $31.01
50 1.13180 $56.59
100 0.97940 $97.94
250 0.82700 $206.75
500 0.69644 $348.22
1,000 0.57891 $578.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX1W.033TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.51441
  • Digi-Reel® ? : PRX1W.033DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,209 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback