Add To Favorites
Product Overview
Digi-Key Part Number PRX1W6.8CT-ND
Quantity Available 4,797
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1HJ6R8H

Description RES SMD 6.8 OHM 5% 1W J BEND
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6.8 Ohms ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film

Documents & Media
Datasheets ERGxH, ERXxH Series
Online Catalog ERX Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6.8 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.220" W (9.00mm x 5.60mm)
Height - Seated (Max) 0.205" (5.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRX1W6.8CT

17:08:15 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.78400 $7.84
25 0.68920 $17.23
50 0.62960 $31.48
100 0.54650 $54.65
250 0.47520 $118.80
500 0.39442 $197.21
1,000 0.32076 $320.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX1W6.8TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.28404
  • Digi-Reel® ? : PRX1W6.8DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback