Add To Favorites
Product Overview
Digi-Key Part Number PRX1W2.7CT-ND
Quantity Available 7,779
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1HJ2R7H

Description RES SMD 2.7 OHM 5% 1W J BEND
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.7 Ohms ±5% 1W Chip Resistor SMD Flattened J -Bend Axial Lead Flame Proof, Safety Metal Film

Documents & Media
Datasheets ERGxH, ERXxH Series
Online Catalog ERX Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.7 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case SMD Flattened J -Bend Axial Lead
Supplier Device Package SMD
Size / Dimension 0.354" L x 0.220" W (9.00mm x 5.60mm)
Height - Seated (Max) 0.205" (5.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRX1W2.7CT

13:24:40 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.81900 $8.19
25 0.75320 $18.83
50 0.68700 $34.35
100 0.59450 $59.45
250 0.50200 $125.50
500 0.42276 $211.38
1,000 0.35141 $351.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRX1W2.7TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.31587
  • Digi-Reel® ? : PRX1W2.7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback