Add To Favorites
ERT-J1VV104FM NTC Thermistor 100k 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
5 0.35400 $1.77
10 0.31500 $3.15
25 0.29000 $7.25
50 0.23200 $11.60
100 0.19880 $19.88
500 0.17394 $86.97
1,000 0.14909 $149.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19123CT-ND
Copy   P19123CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERT-J1VV104FM

Copy   ERT-J1VV104FM
Description THERM NTC 100KOHM 4700K 0603
Copy   THERM NTC 100KOHM 4700K 0603
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

NTC Thermistor 100k 0603 (1608 Metric)

Copy   NTC Thermistor 100k 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±1%
B Value Tolerance ±1%
B0/50 -
B25/50 4700K
B25/75 -
B25/85 4750K
B25/100 -
Operating Temperature -40°C ~ 150°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EVQ-PLHA15 - Panasonic Electronic Components | P8046SCT-ND DigiKey Electronics
  • EVQ-PLHA15
  • Panasonic Electronic Components
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.54000
  • P8046SCT-ND
  • CDBHM140L-HF - Comchip Technology | 641-1430-1-ND DigiKey Electronics
  • CDBHM140L-HF
  • Comchip Technology
  • BRIDGE RECT 1PHASE 40V 1A MBS
  • Unit Price $0.66000
  • 641-1430-1-ND
Additional Resources
Standard Package ? 1
Other Names P19123CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19123TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.09843
  • Digi-Reel® ? : P19123DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

08:47:51 12/15/2018