USD
Favorite

Price & Procurement
25,155 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03400 $0.34
25 0.02760 $0.69
50 0.02380 $1.19
100 0.02050 $2.05
250 0.01696 $4.24
500 0.01468 $7.34
1,000 0.01272 $12.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : P620KCATB-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.00754

ERO-S2PHF6203

Datasheet
Digi-Key Part Number P620KCACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERO-S2PHF6203
Copy  
Description RES 620K OHM 1/4W 1% AXIAL
Copy  
Detailed Description

620 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets EROS2, ERO25 Series
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERO
Packaging Cut Tape (CT) 
Part Status Obsolete
Resistance 620 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P620KCACT