Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number ERO-S2PHF1961-ND
Quantity Available 10,000
Can ship immediately

Manufacturer Part Number


Description RES 1.96K OHM 1/4W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.96 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film

Documents & Media
Datasheets EROS2, ERO25 Series
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Panasonic Electronic Components
Series ERO
Packaging ? Tape & Box (TB) ?
Part Status Obsolete
Resistance 1.96 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 5,000
Other Names EROS2PHF1961

08:49:31 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.00912 $45.60
10,000 0.00792 $79.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback