Add To Favorites
ERJ-XGNJ151Y 150 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.34500 $3.45
100 0.13470 $13.47
1,000 0.05638 $56.38
2,500 0.05168 $129.21
5,000 0.04699 $234.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P150AWCT-ND
Copy   P150AWCT-ND
Quantity Available 41,521
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-XGNJ151Y

Copy   ERJ-XGNJ151Y
Description RES SMD 150 OHM 5% 1/32W 01005
Copy   RES SMD 150 OHM 5% 1/32W 01005
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film

Copy   150 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric)  Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 150 Ohms
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P150AWCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P150AWTR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.03987
  • Digi-Reel® ? : P150AWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,521 - Immediate
  • Unit Price: Digi-Reel®

08:12:43 1/17/2019