Add To Favorites
ERJ-PB6B1201V 1.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.30600 $3.06
25 0.22280 $5.57
50 0.16140 $8.07
100 0.11970 $11.97
250 0.09184 $22.96
500 0.07236 $36.18
1,000 0.05009 $50.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P20602DKR-ND
Copy   P20602DKR-ND
Quantity Available 8,411
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-PB6B1201V

Copy   ERJ-PB6B1201V
Description RES SMD 1.2K OHM 0.1% 1/4W 0805
Copy   RES SMD 1.2K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   1.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 1.2 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P20602DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P20602TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03795
  • Cut Tape (CT) ? : P20602CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,411 - Immediate
  • Unit Price: $0.36000

18:31:38 5/21/2019