Add To Favorites
ERJ-PB3D2201V 2.2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.14900 $1.49
25 0.10840 $2.71
50 0.07840 $3.92
100 0.05820 $5.82
250 0.04464 $11.16
500 0.03518 $17.59
1,000 0.02435 $24.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P20319CT-ND
Copy   P20319CT-ND
Quantity Available 5,730
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-PB3D2201V

Copy   ERJ-PB3D2201V
Description RES SMD 2.2K OHM 0.5% 1/5W 0603
Copy   RES SMD 2.2K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

2.2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   2.2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.2 kOhms
Tolerance ±0.5%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P20319CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P20319TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.01845
  • Digi-Reel® ? : P20319DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,730 - Immediate
  • Unit Price: Digi-Reel®

14:56:17 1/18/2019