Add To Favorites
ERJ-PB3B1332V 13.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.21100 $2.11
25 0.15320 $3.83
50 0.11100 $5.55
100 0.08230 $8.23
250 0.06316 $15.79
500 0.04976 $24.88
1,000 0.03445 $34.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P20099DKR-ND
Copy   P20099DKR-ND
Quantity Available 20,676
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-PB3B1332V

Copy   ERJ-PB3B1332V
Description RES SMD 13.3K OHM 0.1% 1/5W 0603
Copy   RES SMD 13.3K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

13.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy   13.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 13.3 kOhms
Tolerance ±0.1%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P20099DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P20099TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.02610
  • Cut Tape (CT) ? : P20099CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,676 - Immediate
  • Unit Price: $0.25000

06:32:14 5/27/2019