• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P43KASDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERJ-P14J433U

Description RES SMD 43K OHM 5% 1/2W 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

43 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance 43 kOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P43KASDKR

20:07:02 2/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P43KASTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03170
  • Cut Tape (CT) ? : P43KASCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,309 - Immediate
  • Unit Price: $0.30000
Send Feedback