Add To Favorites
ERJ-MP4PF15MU 15 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Product Overview
Digi-Key Part Number P19404CT-ND
Copy   P19404CT-ND
Quantity Available 788
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-MP4PF15MU

Copy   ERJ-MP4PF15MU
Description RES 0.015 OHM 1% 2W 2512
Copy   RES 0.015 OHM 1% 2W 2512
Detailed Description

15 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   15 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 15 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WSLH-.015CT-ND WSL2512R0150FEA18 Vishay Dale Cut Tape (CT) ? 11,782 - Immediate
$1.78000 1
Additional Resources
Standard Package ? 1
Other Names P19404CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.63300 $6.33
25 0.54280 $13.57
50 0.48840 $24.42
100 0.42510 $42.51
250 0.37984 $94.96
500 0.30748 $153.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P19404DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 788 - Immediate
  • Unit Price: Digi-Reel®

14:28:03 9/19/2018