Add To Favorites
ERJ-MP3PF7M0U 7 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.51400 $5.14
25 0.40080 $10.02
50 0.33920 $16.96
100 0.26730 $26.73
250 0.22616 $56.54
500 0.18504 $92.52
1,000 0.14391 $143.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19385CT-ND
Copy   P19385CT-ND
Quantity Available 2,704
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-MP3PF7M0U

Copy   ERJ-MP3PF7M0U
Description RES 0.007 OHM 1% 2W 2010
Copy   RES 0.007 OHM 1% 2W 2010
Detailed Description

7 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   7 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets ERJ-MP2,3,4 Series Datasheet
Environmental Information ERJ-MP Series Cert of Compliance
PCN Obsolescence/ EOL ERJ-MPYYY 13/Dec/2017
PCN Part Status Change ERJ-MP 07/Jun/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 7 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19385CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P19385DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,704 - Immediate
  • Unit Price: Digi-Reel®

09:42:43 11/14/2018