Add To Favorites
ERJ-MP3MF8M0U 8 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45700 $4.57
25 0.35640 $8.91
50 0.30140 $15.07
100 0.23750 $23.75
250 0.20100 $50.25
500 0.16444 $82.22
1,000 0.12790 $127.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19376CT-ND
Copy   P19376CT-ND
Quantity Available 1,764
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-MP3MF8M0U

Copy   ERJ-MP3MF8M0U
Description RES 0.008 OHM 1% 1W 2010
Copy   RES 0.008 OHM 1% 1W 2010
Detailed Description

8 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   8 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets ERJ-MP2,3,4 Series Datasheet
Environmental Information ERJ-MP Series Cert of Compliance
PCN Obsolescence/ EOL ERJ-MPYYY 13/Dec/2017
PCN Part Status Change ERJ-MP 07/Jun/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 8 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19376CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P19376DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,764 - Immediate
  • Unit Price: Digi-Reel®

10:21:17 11/19/2018