Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 07-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P19371CT-ND
Quantity Available 1,932
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MP3MF3M0U

Description RES 0.003 OHM 1% 1W 2010
Detailed Description

3 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance 3 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CSNL2010FT3L00CT-ND CSNL2010FT3L00 Stackpole Electronics Inc. Cut Tape (CT) ? 14,086 - Immediate
$0.68000 1
Additional Resources
Standard Package ? 1
Other Names P19371CT

15:44:56 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55300 $5.53
25 0.47440 $11.86
50 0.42700 $21.35
100 0.37160 $37.16
250 0.33204 $83.01
500 0.26880 $134.40
1,000 0.21741 $217.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19371TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19118
Send Feedback