Add To Favorites
Product Overview
Digi-Key Part Number P19360CT-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MP3KF5M0U

Description RES 0.005 OHM 1% 1/2W 2010
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P19360CT

19:23:42 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52700 $5.27
25 0.45160 $11.29
50 0.40660 $20.33
100 0.35390 $35.39
250 0.31624 $79.06
500 0.25600 $128.00
1,000 0.20706 $207.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19360TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.18208
  • Digi-Reel® ? : P19360DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback