Add To Favorites
ERJ-MP3KF3M0U 3 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55300 $5.53
25 0.47440 $11.86
50 0.42700 $21.35
100 0.37160 $37.16
250 0.33204 $83.01
500 0.26880 $134.40
1,000 0.21741 $217.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19356CT-ND
Copy   P19356CT-ND
Quantity Available 2,541
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-MP3KF3M0U

Copy   ERJ-MP3KF3M0U
Description RES 0.003 OHM 1% 1/2W 2010
Copy   RES 0.003 OHM 1% 1/2W 2010
Detailed Description

3 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   3 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 3 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CSNL2010FT3L00CT-ND CSNL2010FT3L00 Stackpole Electronics Inc. Cut Tape (CT) ? 2,508 - Immediate
$0.68000 1
Additional Resources
Standard Package ? 1
Other Names P19356CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P19356DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,541 - Immediate
  • Unit Price: Digi-Reel®

21:36:00 11/18/2018