Add To Favorites
ERJ-MP3KF33MU 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55300 $5.53
25 0.47440 $11.86
50 0.42700 $21.35
100 0.37160 $37.16
250 0.33204 $83.01
500 0.26880 $134.40
1,000 0.21741 $217.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19355CT-ND
Copy   P19355CT-ND
Quantity Available 1,737
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-MP3KF33MU

Copy   ERJ-MP3KF33MU
Description RES 0.033 OHM 1% 1/2W 2010
Copy   RES 0.033 OHM 1% 1/2W 2010
Detailed Description

33 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   33 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Documents & Media
Datasheets ERJ-MP2,3,4 Series Datasheet
Environmental Information ERJ-MP Series Cert of Compliance
PCN Obsolescence/ EOL ERJ-MPYYY 13/Dec/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 33 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19355CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P19355DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,737 - Immediate
  • Unit Price: Digi-Reel®

10:41:41 11/16/2018