Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P19327CT-ND
Quantity Available 2,662
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MP2KF33MU

Description RES 0.033 OHM 1% 1/2W 1206
Detailed Description

33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Documents & Media
Datasheets ERJ-MP2,3,4 Series Datasheet
Environmental Information ERJ-MP Series Cert of Compliance
PCN Obsolescence/ EOL ERJ-MPYYY 13/Dec/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 33 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19327CT

09:45:40 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.54600 $5.46
25 0.44360 $11.09
50 0.38560 $19.28
100 0.31820 $31.82
250 0.27640 $69.10
500 0.22496 $112.48
1,000 0.17843 $178.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : P19327DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,662 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback