Add To Favorites
Photo Not Available
ERJ-MFBAF10MX 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Foil
Product Overview
Digi-Key Part Number P123665CT-ND
Copy   P123665CT-ND
Quantity Available 8,775
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-MFBAF10MX

Copy   ERJ-MFBAF10MX
Description 0402 CURRENT SENSING RES. 1%, 0.
Copy   0402 CURRENT SENSING RES. 1%, 0.
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Foil

Copy   10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense, Moisture Resistant Metal Foil
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P123665CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.51200 $5.12
25 0.43920 $10.98
50 0.39520 $19.76
100 0.34390 $34.39
250 0.30732 $76.83
500 0.24878 $124.39
1,000 0.20122 $201.22
5,000 0.19024 $951.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P123665TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.16802
  • Digi-Reel® ? : P123665DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,775 - Immediate
  • Unit Price: Digi-Reel®

12:53:48 9/25/2018