Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 07-31-2018. Minimums may apply.
Product Overview
Digi-Key Part Number P19792CT-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-MB1SF2M0U

Description RES 0.002 OHM 2W 2010 WIDE
Detailed Description

2 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Documents & Media
Datasheets ERJ-MS4,6, MB1 Series, Metal Plate
PCN Obsolescence/ EOL ERJ-MP,ERJ-MB1 Series 02/Apr/2018
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Resistance 2 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 2010
Size / Dimension 0.100" L x 0.197" W (2.55mm x 5.00mm)
Height - Seated (Max) 0.041" (1.05mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names P19792CT

21:19:15 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58100 $5.81
25 0.49800 $12.45
50 0.44820 $22.41
100 0.39000 $39.00
250 0.34856 $87.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19792TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20068
Send Feedback