Add To Favorites
Product Overview
Digi-Key Part Number P19791CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERJ-MB1SF1M0U

Description RES 0.001 OHM 2W 2010 WIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

1 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Documents & Media
Datasheets ERJ-MS4,6, MB1 Series, Metal Plate
Online Catalog ERJ-M Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 2010
Size / Dimension 0.100" L x 0.197" W (2.55mm x 5.00mm)
Height - Seated (Max) 0.041" (1.05mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P19791CT

11:34:22 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55300 $5.53
25 0.47440 $11.86
50 0.42680 $21.34
100 0.37150 $37.15
250 0.33196 $82.99
500 0.26872 $134.36
1,000 0.21735 $217.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19791TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.19112
  • Digi-Reel® ? : P19791DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback