USD
Favorite

Price & Procurement
19,919 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.65300 $6.53
25 0.57440 $14.36
50 0.52480 $26.24
100 0.45540 $45.54
250 0.39600 $99.00
500 0.32868 $164.34
1,000 0.26928 $269.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P20TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.25137
  • Cut Tape (CT)  : P20TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,919 - Immediate
  • Unit Price: $0.75000

ERJ-M1WSJ20MU

Datasheet
Digi-Key Part Number P20TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-M1WSJ20MU
Copy  
Description RES 0.02 OHM 5% 1W 2512
Copy  
Detailed Description

20 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element

Copy  
Documents & Media
Datasheets ERJ-M1WSJ20MU View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Environmental Information RoHS3 ERJ Series
Featured Product Wearables Technology Components
PCN Part Status Change ERJ-MYYY NRND 21/OCT/2019
EDA / CAD Models ERJ-M1WSJ20MU by Ultra Librarian
Online Catalog ERJ-M Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Digi-Reel® 
Part Status Not For New Designs
Resistance 20 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P20TDKR