Add To Favorites
Product Overview
Digi-Key Part Number P10TCT-ND
Quantity Available 6,240
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-M1WSJ10MU

Description RES 0.01 OHM 5% 1W 2512
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element

Documents & Media
Datasheets ERJ-M1WSJ10MU View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ-M Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P10TCT

11:28:54 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.66100 $6.61
25 0.56640 $14.16
50 0.50980 $25.49
100 0.44380 $44.38
250 0.39656 $99.14
500 0.32104 $160.52
1,000 0.25966 $259.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.22833
  • Digi-Reel® ? : P10TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback