Add To Favorites
ERJ-B1CFR05U 50 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.42600 $14.26
100 1.03480 $103.48
1,000 0.61168 $611.68
2,500 0.59788 $1,494.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P18936CT-ND
Copy   P18936CT-ND
Quantity Available 19,162
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-B1CFR05U

Copy   ERJ-B1CFR05U
Description RES 0.05 OHM 2W 2010 WIDE
Copy   RES 0.05 OHM 2W 2010 WIDE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

50 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film

Copy   50 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2010 (5025 Metric), 1020
Supplier Device Package 1020
Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • PANRES1-KIT - Panasonic Electronic Components | PANRES1-KIT-ND DigiKey Electronics
  • PANRES1-KIT
  • Panasonic Electronic Components
  • RESISTOR KIT 0.0005-100K 580PCS
  • Unit Price $22.15000
  • PANRES1-KIT-ND
Additional Resources
Standard Package ? 1
Other Names P18936CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P18936TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.53308
  • Digi-Reel® ? : P18936DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,162 - Immediate
  • Unit Price: Digi-Reel®

02:26:35 12/16/2018