USD
Favorite

ERJ-A1CJR062U 62 mOhms ±5% 1.33W Chip Resistor Wide 2512 (6432 Metric), 1225 Convex Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.36720 $1,468.80

Submit a request for quotation on quantities greater than those displayed.

ERJ-A1CJR062U

Datasheet
Digi-Key Part Number ERJ-A1CJR062U-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-A1CJR062U
Copy  
Description RES 0.062 OHM 1.33W 2512 WIDE
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

62 mOhms ±5% 1.33W Chip Resistor Wide 2512 (6432 Metric), 1225 Convex Automotive AEC-Q200, Current Sense Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 62 mOhms
Tolerance ±5%
Power (Watts) 1.33W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 2512 (6432 Metric), 1225 Convex
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names ERJA1CJR062U