• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number P8.2PDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERJ-8RQJ8R2V

Description RES SMD 8.2 OHM 5% 1/4W 1206
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

8.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Documents & Media
Datasheets ERJ Series, Low Resistance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance 8.2 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P8.2PDKR

06:24:54 2/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P8.2PTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.04589
  • Cut Tape (CT) ? : P8.2PCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,654 - Immediate
  • Unit Price: $0.43000
Send Feedback