Add To Favorites
ERJ-8RQF2R7V 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.28300 $2.83
25 0.20920 $5.23
50 0.15420 $7.71
100 0.11320 $11.32
250 0.09348 $23.37
500 0.07708 $38.54
1,000 0.05576 $55.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P2.7RDKR-ND
Copy   P2.7RDKR-ND
Quantity Available 25,280
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-8RQF2R7V

Copy   ERJ-8RQF2R7V
Description RES SMD 2.7 OHM 1% 1/4W 1206
Copy   RES SMD 2.7 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 2.7 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P2.7RDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.7RTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.04473
  • Cut Tape (CT) ? : P2.7RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,280 - Immediate
  • Unit Price: $0.39000

04:09:44 5/24/2019