Add To Favorites
ERJ-8CWJR050V 50 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Product Overview
Digi-Key Part Number P0.05BWCT-ND
Copy   P0.05BWCT-ND
Quantity Available 8,926
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-8CWJR050V

Copy   ERJ-8CWJR050V
Description RES 0.05 OHM 5% 1W 1206
Copy   RES 0.05 OHM 5% 1W 1206
Detailed Description

50 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy   50 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P0.05BWCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.46400 $4.64
100 0.19500 $19.50
1,000 0.10758 $107.58
2,500 0.10085 $252.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0.05BWTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.09077
  • Digi-Reel® ? : P0.05BWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,926 - Immediate
  • Unit Price: Digi-Reel®

19:26:54 9/23/2018